Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBF904,215
Order Code1349657
Technical Datasheet
Drain Source Voltage Vds7V
Continuous Drain Current Id30mA
Power Dissipation200mW
Operating Frequency Min40MHz
Operating Frequency Max3GHz
Transistor Case StyleSOT-143B
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The BF904 is a dual gate N-channel MOSFET encapsulated in a plastic micro-miniature package. The transistor consists of an amplifier MOS-FET with source and substrate interconnected and an internal bias circuit to ensure good cross-modulation performance during AGC. It is designed for use with VHF and UHF applications with 3 to 7V supply voltage such as television tuners and professional communications equipment.
- Specially designed for use at 5V supply voltage
- Short channel transistor with high transfer admittance to input capacitance ratio
- Low noise gain controlled amplifier up to 1GHz
- Superior cross-modulation performance during AGC
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Drain Source Voltage Vds
7V
Power Dissipation
200mW
Operating Frequency Max
3GHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
30mA
Operating Frequency Min
40MHz
Transistor Case Style
SOT-143B
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001