Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBF513,215
Order Code2890597
Product RangeBF513
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id-
Power Dissipation250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeBF513
Technical Specifications
Drain Source Voltage Vds
20V
Power Dissipation
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
BF513
Continuous Drain Current Id
-
Operating Frequency Min
-
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability