Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBF512,215
Order Code2985161RL
Technical Datasheet
Drain Source Voltage Vds20V
Continuous Drain Current Id30mA
Power Dissipation250mW
Power Dissipation Pd250mW
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StyleTO-236AB
No. of Pins3Pins
RF Transistor CaseTO-236AB
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
20V
Power Dissipation
250mW
Operating Frequency Min
-
Transistor Case Style
TO-236AB
RF Transistor Case
TO-236AB
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
30mA
Power Dissipation Pd
250mW
Operating Frequency Max
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability