Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBF510,215
Order Code2776238RL
Product RangeBF510 to 513
Technical Datasheet
Product Information
ManufacturerNXP
Manufacturer Part NoBF510,215
Order Code2776238RL
Product RangeBF510 to 513
Technical Datasheet
Gate Source Breakdown Voltage Max20V
Zero Gate Voltage Drain Current Max700µA
Gate Source Cutoff Voltage Max800mV
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product RangeBF510 to 513
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2019)
Product Overview
Asymmetrical N-channel planar epitaxial junction field-effect transistors in the miniature plastic envelope intended for applications up to the v.h.f. range in hybrid thick and thin-film circuits. Special features are the low feedback capacitance and the low noise figure. These features make the product very suitable for applications such as the r.f. stages in f.m. portables (BF510), car radios (BF511) and mains radios (BF512) or the mixer stage (BF513).
- N-channel silicon field-effect transistor
- PINNING - SOT23: 1 = gate; 2 = drain; 3 = source
Technical Specifications
Gate Source Breakdown Voltage Max
20V
Gate Source Cutoff Voltage Max
800mV
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
BF510 to 513
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
700µA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability