Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP51-05W,115
Order Code3370191RL
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If1.5ohm
Reverse Voltage50V
Diode Case StyleSC-70
No. of Pins3 Pin
Diode Capacitance0.2pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation240mW
Diode MountingSurface Mount
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
50V
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Resistance @ If
1.5ohm
Diode Case Style
SC-70
Diode Capacitance
0.2pF
Operating Temperature Max
150°C
Power Dissipation
240mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability