Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoBAP51-02,115
Order Code2775917
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage50V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.2pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation715mW
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.5ohm
Diode Case Style
SOD-523
Diode Capacitance
0.2pF
Operating Temperature Max
150°C
Power Dissipation
715mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability