Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £280.510 |
Price for:Each
Minimum: 1
Multiple: 1
£280.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part No13234DSK-BDM
Order Code2520429
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC13234CHT
Application Sub TypeIEEE 802.15.4, ZigBee
Kit Contents2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
13234DSK-BDM is a MC13234CHT developer starter kit. The 1323X-MRB contains the MC13234CHT integrated circuit and all necessary input/ output connections. It is a self contained module in a compact reference design. The 1323X-REM is a remote extender and general application development board.
Contents
2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network analyser.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
IEEE 802.15.4, ZigBee
Product Range
-
Silicon Core Number
MC13234CHT
Kit Contents
2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
