Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20118717
Order Code1893918
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel Material-
Body ColourGrey
For Use With19" Cabinet and Racks
External Height - Metric44.45mm
External Width - Metric254mm
External Height - Imperial1.75"
External Width - Imperial10"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
-
For Use With
19" Cabinet and Racks
External Width - Metric
254mm
External Width - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
1U
Body Colour
Grey
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94039010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1