Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-NTE2548
Order Code2289892
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Continuous Collector Current8A
Power Dissipation20W
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency20MHz
DC Current Gain hFE Min1500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Alternatives for DEL-NTE2548
1 Product Found
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
8A
Transistor Case Style
TO-220FP
No. of Pins
3Pins
DC Current Gain hFE Min
1500hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
100V
Power Dissipation
20W
Transistor Mounting
Through Hole
Transition Frequency
20MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309