Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMAS6 SPACER 220012 6MM
Order Code1165272
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMAS6 SPACER 220012 6MM
Order Code1165272
Technical Datasheet
Spacer Material-
Overall Length6mm
Outer Diameter-
Inner Diameter-
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MAS6 SPACER 220012 6MM is a 6mm Spacer for use with MA series standard rotary wafer switches.
Applications
Industrial
Technical Specifications
Spacer Material
-
Outer Diameter
-
Spacer Type
Round
SVHC
No SVHC (27-Jun-2024)
Overall Length
6mm
Inner Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01