Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £3.120 |
5+ | £3.110 |
10+ | £3.100 |
20+ | £3.090 |
Price for:Each
Minimum: 1
Multiple: 1
£3.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The T40B1800 is a 1/8-inch Sintered Bronze Silencer reduces the noise levels of pneumatic equipment. It prevents the ingress of dirt and screw directly into the exhaust port.
- Compact and efficient
Applications
Industrial
Technical Specifications
Operating Pressure Max
10bar
Operating Temperature Min
-20°C
Product Range
T40
Pneumatic Connection
G1/8
Operating Temperature Max
80°C
Technical Docs (1)
Alternatives for T40B1800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001