Print Page
Product Information
Product Overview
The 160620028 is a BSP threaded Tee Connector made of brass with bright nickel plated finish.
- Corrosion-resistant
- Compact design
- Washers included where necessary
- Compressed air medium
- -18 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Fitting Type
Tee-Connector
Pneumatic Connection
G1/4
Tubing Outer Diameter
-
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Bore Size
8mm
Operating Pressure Max
18bar
Thread Size
1/4"
Product Range
16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121