Print Page
Product Information
ManufacturerNORGREN
Manufacturer Part No150430018
Order Code7021343
Product Range15
Technical Datasheet
Fitting TypeElbow
Bore Size5.5mm
Pneumatic ConnectionG1/8, R1/8
Operating Pressure Max18bar
External Diameter3.175mm
Thread Size1/8"
Tubing Outer Diameter-
Fitting MaterialBrass
Product Range15
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
Elbow
Pneumatic Connection
G1/8, R1/8
External Diameter
3.175mm
Tubing Outer Diameter
-
Product Range
15
Bore Size
5.5mm
Operating Pressure Max
18bar
Thread Size
1/8"
Fitting Material
Brass
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426