Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNORDIC SEMICONDUCTOR
Manufacturer Part NoNRF51-DONGLE
Order Code2842326
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF51422
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy, SoC
Kit ContentsUSB Dev Dongle nRF51422
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
nRF51 dongle is fitted with the nRF51422 chip ideally suited for ANT™/ANT+, Bluetooth® low energy (BLE) and 2.4GHz ultra-low power wireless applications. The dongle supports development for nRF51822, nRF51422 and nRF51824 SoCs. It has a user programmable RGB LED and 6 GPIOs available from edge connectors. It comes with a SEGGER J-Link debugger allowing programming and debugging of the on-board SoC. It is powered with USB.
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
USB Dev Dongle nRF51422
SVHC
No SVHC (23-Jan-2024)
Silicon Core Number
nRF51422
Application Sub Type
Bluetooth Low Energy, SoC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635