Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £25.630 |
5+ | £22.420 |
10+ | £18.580 |
25+ | £16.660 |
50+ | £15.380 |
100+ | £14.350 |
Price for:Each
Minimum: 1
Multiple: 1
£25.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R227
Order Code3381267
Product RangeVULCON Series
Connector Type AM5 Plug
Connector Type BM5 Plug
No. of Positions2 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M5 Plug
No. of Positions
2 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M5 Plug
Cable Length - Metric
2m
Product Range
VULCON Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235