Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No978-009-020R121
Order Code2627840
Product RangeARMOR 978 Series
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £1.160 |
Price for:Each
Minimum: 50
Multiple: 50
£58.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No978-009-020R121
Order Code2627840
Product RangeARMOR 978 Series
Product RangeARMOR 978 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 978-009-020R121 from Norcomp is a 978 series metalized plastic straight top entry D-sub backshell with 9 positions. This backshell has perimeter sealing clips for secure sealing. The strain relief design ensures secure fit for variety of cable diameters.
- UL94-HB rated high temperature ABS (acrylonitrile butadiene styrene) material
- Nickel over copper plating
- Easy assembly reduces manufacturing cost
- Metalized plastic provides up to 60dB shielding
Contents
Two backshells halves, Two saddle washers, Two housing screws, Two 4-40 mounting screws, Two 4-40 housing nuts, One strain relief thread rod.
Technical Specifications
Product Range
ARMOR 978 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (4)
Alternatives for 978-009-020R121
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010478