Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No960-025-010R011
Order Code2124447
Product Range960 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORCOMP
Manufacturer Part No960-025-010R011
Order Code2124447
Product Range960 Series
Technical Datasheet
Product Range960 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Overview
The MICRO-D 960 series Micro-D FEMALE Backshell Kit available in 3 industry standard sizes/positions (9, 15 and 25). Micro-miniature size offers economical solutions for commercial applications. The metal interface allows grounding for improved mechanical and electrical shield conditions. The connector body included kit along with thumbscrews.
- Inter-mateable with most competitors products
- UL94V-0 Flammability
- Thermoplastic hood and insulator
- Tin-plated steel shield
- Phosphor bronze 28AWG contact
Applications
Industrial, Commercial
Technical Specifications
Product Range
960 Series
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Thermoplastic Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017