Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No381-009-112L565
Order Code2124438
Product Range381 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNORCOMP
Manufacturer Part No381-009-112L565
Order Code2124438
Product Range381 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range381 Series
No. of Contacts9Contacts
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The Micro D 381 series 1.27mm pitch Micro-D male right angle PCB mount standard D-sub Connectors with copper alloy contacts with 15μ-inch gold plating on mating area or tin plating on solder area, all nickel underplated contact, thermoplastic insulator and cold rolled steel, bright tin over copper shell.
- Available in 9, 15 and 25 industry standard sizes/positions
- Micro-miniature size offers economical solutions for commercial applications
- Inter-mateable with most competitors products
- Metal interface allows grounding for improved mechanical and electrical shield conditions
- UL94V-0 Flammability
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
381 Series
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Gender
Plug
No. of Contacts
9Contacts
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005292