Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No180-701-170-000
Order Code2294222
Product Range180 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £412.400 |
5+ | £385.800 |
10+ | £373.420 |
25+ | £373.210 |
50+ | £365.750 |
100+ | £358.280 |
Price for:Each
Minimum: 1
Multiple: 1
£412.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No180-701-170-000
Order Code2294222
Product Range180 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithNorcomp 180 Series 26-24AWG D Sub Stamped Contacts
Product Range180 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 180-701-170-000 is a Hand Tool Assembly consists of die assembly and hand tool frame. The tool features a tool frame with a stationary jaw and handle, moving jaw and moving handle. The tool frame holds a die assembly with two crimping chambers. The die assembly features a wire anvil, insulation anvil, wire crimper and insulation crimper. It is intended for the occasional use and low volume applications. It is suitable for 180-001-170L001, 180-101-170L001, 180-002-170L001 and 180-102-170L001 28 to 24AWG D-Sub stamped contacts.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
180 Series
For Use With
Norcomp 180 Series 26-24AWG D Sub Stamped Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3742