Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B10-E00
Order Code1447969
Product Range4710KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No4710KL-04W-B10-E00
Order Code1447969
Product Range4710KL
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM63.5CFM
Flow Rate - Imperial63.5CFM
Noise Rating27dBA
Flow Rate - Metric1.8m³/min
Power Rating1.44W
Rated Speed1600rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.8m³/min
Product Range4710KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 4710KL-04W-B10-E00
8 Products Found
Product Overview
The 4710KL-04W-B10-E00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 1600RPM Speed rating
- -10 to 70°C Operating temperature range
- 1.44W Rated power
- 0.07"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
63.5CFM
Flow Rate - Metric
1.8m³/min
Rated Speed
1600rpm
Current Rating
120mA
Air Flow - m3/min
1.8m³/min
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
25mm
Air Flow - CFM
63.5CFM
Noise Rating
27dBA
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
4710KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18