Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3615KL-05W-B70-E01
Order Code1012786
Product Range3615KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3615KL-05W-B70-E01
Order Code1012786
Product Range3615KL
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Flow Rate - Imperial105.9CFM
Flow Rate - Metric3m³/min
Noise Rating53dBA
Power Rating-
Rated Speed5900rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min3m³/min
Product Range3615KL
Product Overview
The 3615KL-05W-B70-E00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 0.7A current rating. 10MΩ or over with a DC500V megger, insulation resistance and 700VAC dielectric withstand voltage, black plastic casing and impeller 94V-0, UL1061, AWG26 + red, -black lead wire.
- Auto restart/polarity protection
- 189Pa Static pressure
- -10 to 70°C operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
105.9CFM
Noise Rating
53dBA
Rated Speed
5900rpm
Current Rating
700mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (17-Dec-2014)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Air Flow - CFM
105.9CFM
Flow Rate - Metric
3m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3615KL
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21