Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B50-B00
Order Code1012784
Product Range3612KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3612KL-05W-B50-B00
Order Code1012784
Product Range3612KL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial69.9CFM
Flow Rate - Metric1.98m³/min
Air Flow - CFM69.9CFM
Noise Rating43.5dBA
Power Rating6W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min1.98m³/min
Product Range3612KL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 3612KL-05W-B50-B00 is a 24VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3800RPM Speed rating
- -10 to 60°C Operating temperature range
- 6W Rated power
- 0.33"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.98m³/min
Noise Rating
43.5dBA
Rated Speed
3800rpm
Current Rating
250mA
Air Flow - m3/min
1.98m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
32mm
Flow Rate - Imperial
69.9CFM
Air Flow - CFM
69.9CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3612KL
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23