Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-05W-B50-P00
Order Code1012773
Product Range3110KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3110KL-05W-B50-P00
Order Code1012773
Product Range3110KL
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial38.8CFM
Air Flow - CFM38.8CFM
Flow Rate - Metric1.1m³/min
Noise Rating34dBA
Power Rating2.88W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min1.1m³/min
Product Range3110KL
SVHCNo SVHC (17-Dec-2015)
Alternatives for 3110KL-05W-B50-P00
8 Products Found
Product Overview
The 3110KL-05W-B50-P00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection with 80mA current rating. 10MΩ or over with a DC500V megger insulation resistance with 700VAC dielectric withstand voltage, black plastic casing and impeller and UL1007 AWG24 red, black lead wire.
- Auto restart/polarity protection
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
38.8CFM
Noise Rating
34dBA
Rated Speed
3250rpm
Current Rating
120mA
Air Flow - m3/min
1.1m³/min
SVHC
No SVHC (17-Dec-2015)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
38.8CFM
Flow Rate - Metric
1.1m³/min
Power Rating
2.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3110KL
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095