Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3106KL-04W-B40-C00
Order Code1012768
Product Range3106KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3106KL-04W-B40-C00
Order Code1012768
Product Range3106KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth15mm
Flow Rate - Imperial28.2CFM
Bearing TypeBall Bearing
Air Flow - CFM28.2CFM
Flow Rate - Metric0.8m³/min
Noise Rating30dBA
Power Rating-
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.8m³/min
Product Range3106KL
Product Overview
The 3106KL-04W-B40-C00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 2600RPM Speed rating
- -10 to 60°C Operating temperature range
- 2.04W Rated power
- 0.09"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
28.2CFM
Air Flow - CFM
28.2CFM
Noise Rating
30dBA
Rated Speed
2600rpm
Current Rating
170mA
Air Flow - m3/min
0.8m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.8m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3106KL
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05