Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2408NL-05W-B10-P00
Order Code1012756
Product Range2408NL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2408NL-05W-B10-P00
Order Code1012756
Product Range2408NL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial10.9CFM
Bearing TypeBall Bearing
Air Flow - CFM10.9CFM
Flow Rate - Metric0.31m³/min
Noise Rating22.5dBA
Power Rating960mW
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range2408NL
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 2408NL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
10.9CFM
Air Flow - CFM
10.9CFM
Noise Rating
22.5dBA
Rated Speed
2800rpm
Current Rating
40mA
Air Flow - m3/min
0.31m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.31m³/min
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2408NL
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245