Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1404KL-04W-B50-B00
Order Code1545801
Product Range1404KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1404KL-04W-B50-B00
Order Code1545801
Product Range1404KL
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial5.6CFM
Air Flow - CFM5.6CFM
Flow Rate - Metric0.16m³/min
Noise Rating27dBA
Power Rating960mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range1404KL
Alternatives for 1404KL-04W-B50-B00
3 Products Found
Product Overview
The 1404KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Air Flow - CFM
5.6CFM
Noise Rating
27dBA
Rated Speed
9000rpm
Current Rating
80mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
5.6CFM
Flow Rate - Metric
0.16m³/min
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1404KL
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206