Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VA-24R-CAS-0
Order Code2673761
Product Range09232VA Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £22.240 |
5+ | £20.300 |
10+ | £18.370 |
25+ | £16.900 |
50+ | £16.250 |
100+ | £15.600 |
Price for:Each
Minimum: 1
Multiple: 1
£22.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09232VA-24R-CAS-0
Order Code2673761
Product Range09232VA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM105.94CFM
Noise Rating59dBA
Power Rating12W
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP69K
Air Flow - m3/min3m³/min
Product Range09232VA Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
59dBA
Rated Speed
7000rpm
Current Rating
500mA
Air Flow - m3/min
3m³/min
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
105.94CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
09232VA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21168