Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-12P-AT-00
Order Code2851988
Product Range06015VA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-12P-AT-00
Order Code2851988
Product Range06015VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Noise Rating36.5dBA
Power Rating1.56W
Rated Speed5600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating130mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range06015VA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
5600rpm
Current Rating
130mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
19.4CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
06015VA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191873
Product traceability