Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05020GA-12K-AA-00
Order Code3794053
Product Range05020GA Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05020GA-12K-AA-00
Order Code3794053
Product Range05020GA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size50mm
External Depth20mm
Air Flow - CFM3.5CFM
Air Flow - m3/min0.1m³/min
Noise Rating20dB
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating840mW
Product Range05020GA Series
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
20mm
Air Flow - m3/min
0.1m³/min
Bearing Type
Ball Bearing
Power Rating
840mW
IP Rating
-
Supply Voltage
12V
Fan Frame Size
50mm
Air Flow - CFM
3.5CFM
Noise Rating
20dB
Power Connection Type
2 Lead Wires
Product Range
05020GA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3