Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-12Q-CT-00.
Order Code3817085
Technical Datasheet
62 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £16.000 |
5+ | £15.640 |
10+ | £15.270 |
25+ | £14.360 |
50+ | £13.810 |
100+ | £12.730 |
Price for:Each
Minimum: 1
Multiple: 1
£16.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VE-12Q-CT-00.
Order Code3817085
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM12.36CFM
Noise Rating42dB
Power Rating2.52W
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating210mA
IP RatingIP68, IP69K
Air Flow - m3/min0.35m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
11000rpm
Current Rating
210mA
Air Flow - m3/min
0.35m³/min
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
12.36CFM
Power Rating
2.52W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Alternatives for 04020VE-12Q-CT-00.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512