Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD29W903570500
Order Code1655564
Technical Datasheet
LED ColourBlue
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity700mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
8mm
Luminous Intensity
700mcd
Product Range
-
Operating Voltage
24V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009