Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNLD ELECTRONIC
Manufacturer Part NoNLD2860245WWM
Order Code1783800
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWarm White
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity1180mcd
Average Bulb Life-
Supply Voltage28V
Current Rating18mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NLD2860245WWM is a LED Lamp with bridge rectifier. It can be used without any problems on a DC voltage and AC voltage with the same light output. Bipolarity on DC voltage.
- -25 to 60°C Ambient temperature range
- ±10% Voltage tolerance
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
18mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
Warm White
Power Rating
-
Luminous Intensity
1180mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005