Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The NLD2860245WM is a LED Lamp with bridge rectifier. It can be used without any problems on a DC voltage and AC voltage with the same light output. Bipolarity on DC voltage.
- -25 to 60°C Ambient temperature range
- ±10% Voltage tolerance
Applications
LED Lighting, Industrial
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
-
Current Rating
18mA
SVHC
No SVHC (10-Jun-2022)
LED Colour
White
Power Rating
-
Luminous Intensity
1180mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005