Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACBKG03RGB-2SJB
Order Code2375196
Product RangeKP Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACBKG03RGB-2SJB
Order Code2375196
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Switch OperationOff-(On)
Contact ConfigurationSPST-NO
Pushbutton Actuator StyleSquare
Illumination ColourRed, Green, Blue
Actuator / Cap ColourTransparent
Contact Current DC Max100mA
Contact Voltage VDC12V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Panel Cutout (H x W)-
Technical Specifications
Product Range
KP Series
Contact Configuration
SPST-NO
Illumination Colour
Red, Green, Blue
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Panel Cutout (H x W)
-
Switch Operation
Off-(On)
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Transparent
Contact Voltage VDC
12V
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005859