Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKG01-5F-JF
Order Code2375076
Product RangeKB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB15CKG01-5F-JF
Order Code2375076
Product RangeKB Series
Technical Datasheet
Product RangeKB Series
Panel Cutout Diameter12.3mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Illumination ColourGreen
Actuator / Cap ColourTransparent
Contact Current AC Max100mA
Contact Voltage VAC28V
Contact Current DC Max100mA
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Transparent
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Terminals
Solder Lug
SVHC
No SVHC (15-Jan-2018)
Panel Cutout Diameter
12.3mm
Switch Operation
On-(On)
Illumination Colour
Green
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008859