Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15KP-2A
Order Code2374990
Product RangeJB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJB15KP-2A
Order Code2374990
Product RangeJB Series
Technical Datasheet
Product RangeJB Series
Actuator OrientationTop Actuated
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator StyleSquare Button
Actuating Force176gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
SVHCNo SVHC (17-Dec-2015)
Alternatives for JB15KP-2A
1 Product Found
Technical Specifications
Product Range
JB Series
Illumination
Non Illuminated
Actuator Style
Square Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Switch Mounting
Through Hole
Actuating Force
176gf
Switch Dimensions (L x W)
10mm x 10mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002541