Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-S
Order Code2374930
Product RangeHP03 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-S
Order Code2374930
Product RangeHP03 Series
Technical Datasheet
Product RangeHP03 Series
Actuator OrientationTop Actuated
IlluminationNon Illuminated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating100mA at 28VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
SVHCNo SVHC (15-Jan-2018)
Alternatives for HP0315AFKP4-S
2 Products Found
Technical Specifications
Product Range
HP03 Series
Illumination
Non Illuminated
Actuator Style
Round Button
Contact Rating
100mA at 28VDC
IP Rating
-
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454