Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoG3B15AP-S-YA
Order Code2374889
Product RangeG3B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | £5.190 |
Price for:Each
Minimum: 50
Multiple: 50
£259.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG3B15AP-S-YA
Order Code2374889
Product RangeG3B Series
Technical Datasheet
Switch OperationOn-(On)
Product RangeG3B Series
Contact ConfigurationSPDT
Switch TerminalsSolder
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Voltage VAC28V
Contact Voltage VDC28V
Switch MountingSurface Mount
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Switch Operation
On-(On)
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Voltage VAC
28V
Switch Mounting
Surface Mount
Panel Cutout (H x W)
-
Product Range
G3B Series
Switch Terminals
Solder
Actuator / Cap Colour
Black
Contact Voltage VDC
28V
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089