Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNILCO
Manufacturer Part NoSVTN5GCCP
Order Code3375412
Product RangeNilco - Nilglass Glass Cleaner
Also Known AsGTIN UPC EAN: 5013332300033
No Longer Stocked
Product Information
ManufacturerNILCO
Manufacturer Part NoSVTN5GCCP
Order Code3375412
Product RangeNilco - Nilglass Glass Cleaner
Also Known AsGTIN UPC EAN: 5013332300033
Cleaner TypeGeneral Purpose
Volume5l
Product RangeNilco - Nilglass Glass Cleaner
SVHCTo Be Advised
Product Overview
Britain's leading commercial glass cleaner for glass, mirrors, reflective surfaces, windows and windscreens. A High performance product suitable for general hard, non-porous surfaces including laminates, stainless steel and chromium plating. Smear free shine.
- Fast and effective smear-free cleaning
- Suitable for use on glass, tiles, chrome and many other hard surfaces
Technical Specifications
Cleaner Type
General Purpose
Product Range
Nilco - Nilglass Glass Cleaner
Volume
5l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.112