Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNILCO
Manufacturer Part NoSVTN1NGBSR
Order Code3377548
Product RangeNilco - Washroom & Bathroom Cleaner
Also Known AsGTIN UPC EAN: 5013332200111
No Longer Stocked
Product Information
ManufacturerNILCO
Manufacturer Part NoSVTN1NGBSR
Order Code3377548
Product RangeNilco - Washroom & Bathroom Cleaner
Also Known AsGTIN UPC EAN: 5013332200111
Cleaner TypeGeneral Purpose
Volume1l
Product RangeNilco - Washroom & Bathroom Cleaner
SVHCTo Be Advised
Product Overview
A mildly acidic detergent cleaner/sanitizer for most bathroom and washroom surfaces, including glass, conventional plastic, ceramic bathroom and washroom fixtures, fittings, shower curtains and trays. It is particularly useful for maintaining cleaned surfaces against hard water deposits, body greases and kills germs.
- Provides a long lasting pleasant fragrance
- Residual germicidal protection
- Economic and safe in use
- Use on W.C.s, urinals, sinks, taps, tiles, baths and shower cabinets
- Suitable for use in hotels, bars, sports centres, factories and offices
Technical Specifications
Cleaner Type
General Purpose
Product Range
Nilco - Washroom & Bathroom Cleaner
Volume
1l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34021900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09