Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUWT1C221MCL1GS
Order Code2413517
Product RangeWT Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)16V
ESR-
PolarityPolar
Product RangeWT Series
Lifetime @ Temperature2000 hours @ 85°C
Operating Temperature Min-55°C
Operating Temperature Max105°C
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Height7.7mm
Capacitance Tolerance± 20%
Ripple Current105mA
QualificationAEC-Q200
MSL-
Alternatives for UWT1C221MCL1GS
8 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Polarity
Polar
Lifetime @ Temperature
2000 hours @ 85°C
Operating Temperature Max
105°C
Product Diameter
6.3mm
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
220µF
ESR
-
Product Range
WT Series
Operating Temperature Min
-55°C
Capacitor Terminals
Solder
Product Height
7.7mm
Ripple Current
105mA
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000736