Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1H471MHD1TO
Order Code2410398
Product RangeVR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lead Spacing5mm
PolarityPolar
Product Diameter12.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height20mm
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product RangeVR Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for UVR1H471MHD1TO
8 Products Found
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
20mm
ESR
-
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
50V
Lead Spacing
5mm
Product Diameter
12.5mm
Operating Temperature Max
85°C
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
VR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00414