Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1J271MHD1TN
Order Code1899881
Product RangeUPW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1J271MHD1TN
Order Code1899881
Product RangeUPW Series
Technical Datasheet
Capacitance270µF
Voltage(DC)63V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature8000 hours @ 105C
PolarityPolar
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Product Diameter16mm
Product Height15mm
Product Width-
ESR0.18ohm
Product RangeUPW Series
Qualification-
Ripple Current1.41A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
270µF
Capacitance Tolerance
20%
Lifetime @ Temperature
8000 hours @ 105C
Lead Spacing
7.5mm
Product Diameter
16mm
Product Width
-
Product Range
UPW Series
Ripple Current
1.41A
Operating Temperature Max
105°C
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Capacitor Case / Package
Radial Leaded
Product Height
15mm
ESR
0.18ohm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00135