Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS2A4R7MDD
Order Code8813094
Product RangeUPS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS2A4R7MDD
Order Code8813094
Product RangeUPS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Lead Spacing2mm
Product Diameter5mm
Product Height11mm
Product RangeUPS Series
Ripple Current74mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Alternatives for UPS2A4R7MDD
8 Products Found
Technical Specifications
Capacitance
4.7µF
Lead Spacing
2mm
Product Height
11mm
Ripple Current
74mA
Operating Temperature Max
105°C
Voltage(DC)
100V
Product Diameter
5mm
Product Range
UPS Series
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044