Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1A222MHD6TO
Order Code2370482
Product RangeHE Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Lead Spacing5mm
PolarityPolar
Product Diameter12.5mm
Operating Temperature Min-40°C
Product Height20mm
Operating Temperature Max105°C
Lifetime @ Temperature1000 hours @ 85°C
ESR0.12ohm
Product RangeHE Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for UHE1A222MHD6TO
5 Products Found
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Polarity
Polar
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
ESR
0.12ohm
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
10V
Lead Spacing
5mm
Product Diameter
12.5mm
Product Height
20mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
HE Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004026