Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUCW1E471MNL1GS
Order Code1580575RL
Product RangeUCW Series
Technical Datasheet
Product Information
ManufacturerNICHICON
Manufacturer Part NoUCW1E471MNL1GS
Order Code1580575RL
Product RangeUCW Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature7000 hours @ 105°C
PolarityPolar
Product RangeUCW Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current850mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for UCW1E471MNL1GS
8 Products Found
Product Overview
The CW series chip type Aluminium Electrolytic Capacitor with load life of 7000 hours at 105°C. It has anti-solvent feature, long life and low impedance.
- -25 to 105°C Temperature range
- 6.3 to 50V Rated voltage range
- 10 to 470µF Rated capacitance range
- SMD
- Applicable to automatic mounting machine using carrier tape
Applications
Industrial
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
7000 hours @ 105°C
Product Range
UCW Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
SVHC
No SVHC (16-Jan-2020)
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001