Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £18.830 |
5+ | £12.560 |
10+ | £11.430 |
20+ | £10.300 |
50+ | £9.300 |
Product Information
Product Overview
SLB (small Li-Ion rechargeable batteries) batteries are small cylindrical Li-Ion rechargeable batteries which utilizes lithium titanate (LTO) for the negative electrodes achieving high power density as well as high energy density. This technology allows the development of maintenance-free devices with key features such as very high-rate rapid charge/discharge performance of up to 20C, extremely low possibility of explosion or ignition and therefore suitable for usages under harsh conditions, increased cycle life of more than 25,000 charge/discharge cycles at 10C rate and enhanced charging performance at low operation temperature of down to -30°C. Applications include energy harvesting & environmental sensors, IoT, I-IoT, auxiliary power supply, wearables as well as other maintenance-free environments.
- Support for 20C rate rapid charging/discharging
- Possible to charging and discharging even in cold regions
- Low explosion and ignition possibility even if an internal short circuit is forcibly generated
- Over 10000 cycles life time
- 2.4V nominal voltage and 14mAh nominal capacity
- Charge-discharge voltage range from 2.8V to 1.8V
- Category temperature range from -30°C to +60°C
- Maximum ESR (at 1KHz, 2.4V) of 0.24ohm, maximum discharge current of 280mA
- Energy density of 58Wh/L, weight of 1.5g
Technical Specifications
2.4V
14mAh
-
Radial Leaded
-
-
-
No SVHC (23-Jan-2024)
Lithium Ion
8mm
11.5mm
1
1.5g
-
SLB Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate