Print Page
Product Information
ManufacturerNICHICON
Manufacturer Part NoLNC2V222MSEF
Order Code2310883
Product RangeNC Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsScrew
Lifetime @ Temperature500 hours @ 105C
PolarityPolar
Product RangeNC Series
Lead Spacing22mm
Product Diameter51mm
Product Height85mm
ESR-
Ripple Current11.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Lead Spacing
22mm
Product Height
85mm
Ripple Current
11.9A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
350V
Capacitance Tolerance
20%
Lifetime @ Temperature
500 hours @ 105C
Product Range
NC Series
Product Diameter
51mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276692