Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781290-01
Order Code3621921
Product RangeNI-6584
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,070.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,070.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781290-01
Order Code3621921
Product RangeNI-6584
Technical Datasheet
Accessory TypeDigital I/O Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-6584
SVHCTo Be Advised
Product Overview
The NI-6584 is a digital I/O adapter module that, when combined with a PXI FPGA Module for FlexRIO or the Controller for FlexRIO, creates a digital instrument for interfacing with 16 RX and TX pairs of RS485 or RS422. This digital I/O adapter module for FlexRIO can be used to do real-time interfacing and analysis of RS485 and RS422 as well as other electrically compatible interfaces. The NI-6584 can sample digital waveforms at up to 100 MHz clock rates, has terminated and unterminated options, and full and half duplex configurations.
Technical Specifications
Accessory Type
Digital I/O Adapter Module
Product Range
NI-6584
For Use With
NI FlexRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01