Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779745-03/960452-03
Order Code3624457
Technical Datasheet
Accessory TypeCompliant Calibration Certificate
For Use WithNI 779745-03 Oscilloscope Device
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Meet more advanced quality standards with Compliant Calibration. This service is performed by a lab that is accredited to ISO 17025, complies with ANSI/NCSL Z540-1-1994, and includes an evaluation of measurement uncertainty. All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.
Technical Specifications
Accessory Type
Compliant Calibration Certificate
Product Range
-
For Use With
NI 779745-03 Oscilloscope Device
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01